Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TACR106M004XTA | |
|---|---|
DigiKey Part Number | 478-2559-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACR106M004XTA |
Description | CAP TANT 10UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR106M004XTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACH106M010ATA | KYOCERA AVX | 0 | TACH106M010ATA-ND | €1.80621 | Direct |
| TACH106M010XTA | KYOCERA AVX | 24.276 | 478-11046-1-ND | €1.73000 | Direct |
| TACR106K004XTA | KYOCERA AVX | 0 | TACR106K004XTA-ND | €1.33502 | Direct |
| TACR106K010RTA | KYOCERA AVX | 0 | 478-5224-1-ND | €2.38000 | Direct |
| TACR106K016FTA | KYOCERA AVX | 9 | 478-TACR106K016FTACT-ND | €3.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.33502 | €667.51 |
| Unit Price without VAT: | €1.33502 |
|---|---|
| Unit Price with VAT: | €1.60202 |


