
TACR105M025XTA | |
|---|---|
DigiKey Part Number | 478-3267-2-ND - Tape & Reel (TR) 478-3267-1-ND - Cut Tape (CT) 478-3267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR105M025XTA |
Description | CAP TANT 1UF 20% 25V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR105M025XTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.45500 | €14.55 |
| 50 | €1.18860 | €59.43 |
| 100 | €1.10640 | €110.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.96734 | €483.67 |
| 1.000 | €0.92428 | €924.28 |
| 1.500 | €0.90271 | €1,354.07 |
| 2.500 | €0.87880 | €2,197.00 |
| 3.500 | €0.86482 | €3,026.87 |
| 5.000 | €0.85137 | €4,256.85 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.54400 |


