
TACL106M006RTA | |
|---|---|
DigiKey Part Number | 478-12946-2-ND - Tape & Reel (TR) 478-12946-1-ND - Cut Tape (CT) 478-12946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL106M006RTA |
Description | CAP TANT 10UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TACL106M006RTA Models |
Category | ESR (Equivalent Series Resistance) 6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL106M006XTA | KYOCERA AVX | 4 | 478-2553-1-ND | €1.22000 | Direct |
| TPCL106M006R4000 | KYOCERA AVX | 1.230 | 478-9012-1-ND | €2.43000 | Similar |
| TMCJ0J106MTRF | Vishay Sprague | 30 | 718-2355-1-ND | €0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.78400 | €7.84 |
| 50 | €0.62100 | €31.05 |
| 100 | €0.57070 | €57.07 |
| 500 | €0.48566 | €242.83 |
| 1.000 | €0.45938 | €459.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.50121 | €1,754.24 |
| 7.000 | €0.48408 | €3,388.56 |
| 10.500 | €0.47549 | €4,992.65 |
| 17.500 | €0.46597 | €8,154.48 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.44000 |

