47 µF Molded Tantalum Capacitors 15 V 2711 (6728 Metric) 275mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4ZG476K015CRLB4900

DigiKey Part Number
478-T4ZG476K015CRLB4900TR-ND - Tape & Reel (TR)
478-T4ZG476K015CRLB4900CT-ND - Cut Tape (CT)
478-T4ZG476K015CRLB4900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T4ZG476K015CRLB4900
Description
CAP TANT 47UF 10% 15V 2711
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 15 V 2711 (6728 Metric) 275mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T4ZG476K015CRLB4900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
275mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2711 (6728 Metric)
Part Status
Active
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Capacitance
Height - Seated (Max)
0.125" (3.17mm)
Tolerance
±10%
Manufacturer Size Code
G
Voltage - Rated
15 V
Features
General Purpose
Type
Molded
Failure Rate
B (0.1%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€13.15000€13.15
10€10.25300€102.53
50€9.09840€454.92
100€8.74070€874.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€8.13494€4,067.47
1.000€7.94720€7,947.20
Manufacturers Standard Package
Unit Price without VAT:€13.15000
Unit Price with VAT:€15.78000