
T4ZG476K015CRLB4900 | |
|---|---|
DigiKey Part Number | 478-T4ZG476K015CRLB4900TR-ND - Tape & Reel (TR) 478-T4ZG476K015CRLB4900CT-ND - Cut Tape (CT) 478-T4ZG476K015CRLB4900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4ZG476K015CRLB4900 |
Description | CAP TANT 47UF 10% 15V 2711 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 15 V 2711 (6728 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T4ZG476K015CRLB4900 Models |
Category | ESR (Equivalent Series Resistance) 275mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2711 (6728 Metric) |
Part Status Active | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Capacitance | Height - Seated (Max) 0.125" (3.17mm) |
Tolerance ±10% | Manufacturer Size Code G |
Voltage - Rated 15 V | Features General Purpose |
Type Molded | Failure Rate B (0.1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.15000 | €13.15 |
| 10 | €10.25300 | €102.53 |
| 50 | €9.09840 | €454.92 |
| 100 | €8.74070 | €874.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €8.13494 | €4,067.47 |
| 1.000 | €7.94720 | €7,947.20 |
| Unit Price without VAT: | €13.15000 |
|---|---|
| Unit Price with VAT: | €15.78000 |

