
T4ZE106K015CRLB4900 | |
|---|---|
DigiKey Part Number | 478-12020-2-ND - Tape & Reel (TR) 478-12020-1-ND - Cut Tape (CT) 478-12020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4ZE106K015CRLB4900 |
Description | CAP TANT 10UF 10% 15V 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 15 V 2010 (5025 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T4ZE106K015CRLB4900 Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.065" (1.65mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 15 V | Features General Purpose |
Type Molded | Failure Rate B (0.1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.99000 | €7.99 |
| 10 | €6.03000 | €60.30 |
| 50 | €5.24640 | €262.32 |
| 100 | €5.00400 | €500.40 |
| 500 | €4.78528 | €2,392.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.33171 | €10,829.27 |
| Unit Price without VAT: | €7.99000 |
|---|---|
| Unit Price with VAT: | €9.58800 |

