Direct
Direct
Direct
Direct
Upgrade
Upgrade

SV14CC332KAR | |
|---|---|
DigiKey Part Number | 478-5400-ND |
Manufacturer | |
Manufacturer Product Number | SV14CC332KAR |
Description | CAP CER 3300PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.402" L x 0.200" W (10.20mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.461" (11.70mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV13CC332KAR | KYOCERA AVX | 0 | 478-5399-ND | €8.77787 | Direct |
| FK26X7R2J332KN000 | TDK | 294 | 445-FK26X7R2J332KN000-ND | €0.42000 | Direct |
| RDER72J332K2K1H03B | Murata Electronics | 124 | 490-8935-ND | €0.56000 | Direct |
| RDER72J332K2M1H03A | Murata Electronics | 0 | 490-9265-3-ND | €0.17104 | Direct |
| RDER73A332K2K1H03B | Murata Electronics | 174 | 490-8950-ND | €0.57000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €8.93115 | €1,786.23 |
| Unit Price without VAT: | €8.93115 |
|---|---|
| Unit Price with VAT: | €10.71738 |




