Direct
Direct
Direct
Direct
Similar

SR651E105MARTR1 | |
|---|---|
DigiKey Part Number | SR651E105MARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR651E105MARTR1 |
Description | CAP CER 1UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR301E105MAATR1 | KYOCERA AVX | 0 | SR301E105MAATR1-ND | €0.26955 | Direct |
| SR301E105MAR | KYOCERA AVX | 812 | 478-4868-ND | €0.84000 | Direct |
| SR301E105MARTR1 | KYOCERA AVX | 31 | 478-7354-1-ND | €0.99000 | Direct |
| SR651E105MAT | KYOCERA AVX | 0 | SR651E105MAT-ND | €0.39934 | Direct |
| C340C105M1U5TA | KEMET | 0 | 399-4427-ND | €2.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.41956 | €839.12 |
| Unit Price without VAT: | €0.41956 |
|---|---|
| Unit Price with VAT: | €0.50347 |




