Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SR505C155KAA | |
|---|---|
DigiKey Part Number | SR505C155KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR505C155KAA |
Description | CAP CER 1.5UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Height - Seated (Max) | 0.560" (14.22mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.01886 | €2,009.43 |
| Unit Price without VAT: | €4.01886 |
|---|---|
| Unit Price with VAT: | €4.82263 |






