Direct

SR405E475MARTR1 | |
|---|---|
DigiKey Part Number | SR405E475MARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR405E475MARTR1 |
Description | CAP CER 4.7UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C340C475M5U5TA | KEMET | 463 | 399-4442-ND | €2.87000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €3.83039 | €7,660.78 |
| Unit Price without VAT: | €3.83039 |
|---|---|
| Unit Price with VAT: | €4.59647 |


