Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SR401C684KAR | |
|---|---|
DigiKey Part Number | SR401C684KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR401C684KAR |
Description | CAP CER 0.68UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR301C684KARTR1 | KYOCERA AVX | 0 | SR301C684KARTR1-ND | €1.12538 | Direct |
| C340C684K1R5TA | KEMET | 213 | 399-4444-ND | €2.80000 | Direct |
| FK20X7R2A684KN000 | TDK | 0 | 445-FK20X7R2A684KN000-ND | €0.25062 | Direct |
| FK22X7R2A684KN000 | TDK | 1.266 | 445-FK22X7R2A684KN000-ND | €1.51000 | Direct |
| FK26X7R2A684KN000 | TDK | 1.072 | 445-FK26X7R2A684KN000-ND | €0.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.16982 | €1,084.91 |
| Unit Price without VAT: | €2.16982 |
|---|---|
| Unit Price with VAT: | €2.60378 |








