SR401C105KAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 10.349
Unit Price: €1.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 90
Unit Price: €1.13000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.92129
Datasheet

Direct


TDK
In Stock: 659
Unit Price: €0.69000
Datasheet

Direct


TDK
In Stock: 20.893
Unit Price: €1.36000
Datasheet

Direct


TDK
In Stock: 2.699
Unit Price: €0.62000
Datasheet

Direct


Murata Electronics
In Stock: 7.496
Unit Price: €0.71000
Datasheet

Direct


Murata Electronics
In Stock: 27.466
Unit Price: €0.68000
Datasheet

Similar


KEMET
In Stock: 6.134
Unit Price: €2.80000
Datasheet

Similar


TDK
In Stock: 588
Unit Price: €0.62000
Datasheet

Similar


Murata Electronics
In Stock: 229
Unit Price: €0.73000
Datasheet

Similar


Murata Electronics
In Stock: 1.510
Unit Price: €0.71000
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR401C105KAA

DigiKey Part Number
478-SR401C105KAA-ND
Manufacturer
Manufacturer Product Number
SR401C105KAA
Description
CAP CER 1UF 100V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Discontinued at DigiKey
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR211C105KARKYOCERA AVX10.349478-4473-ND€1.18000Direct
SR211C105KARTR1KYOCERA AVX90478-SR211C105KARTR1CT-ND€1.13000Direct
SR301C105KARTR1KYOCERA AVX0SR301C105KARTR1-ND€0.92129Direct
FK20X7R2A105KN000TDK659445-FK20X7R2A105KN000-ND€0.69000Direct
FK22X7R2A105KN000TDK20.893445-FK22X7R2A105KN000-ND€1.36000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types