
SR301E474ZAA | |
|---|---|
DigiKey Part Number | SR301E474ZAA-ND |
Manufacturer | |
Manufacturer Product Number | SR301E474ZAA |
Description | CAP CER 0.47UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance -20%, +80% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.27706 | €277.06 |
| Unit Price without VAT: | €0.27706 |
|---|---|
| Unit Price with VAT: | €0.33247 |

