Direct
Direct
Upgrade
Upgrade
Similar

SR301A822JAR | |
|---|---|
DigiKey Part Number | SR301A822JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR301A822JAR |
Description | CAP CER 8200PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR301A822JAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C822J1G5TA | KEMET | 697 | 399-9830-ND | €0.82000 | Direct |
| FK26C0G2A822JN000 | TDK | 450 | 445-FK26C0G2A822JN000-ND | €0.42000 | Direct |
| FK22C0G2J822JN000 | TDK | 0 | 445-FK22C0G2J822JN000-ND | €0.49408 | Upgrade |
| FK26C0G2E822JN000 | TDK | 0 | 445-FK26C0G2E822JN000-ND | €0.13794 | Upgrade |
| FK16C0G2A822JN020 | TDK | 0 | 445-8337-ND | €0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.64148 | €1,641.48 |
| Unit Price without VAT: | €1.64148 |
|---|---|
| Unit Price with VAT: | €1.96978 |





