Direct
Direct
Upgrade
Similar
Similar
Similar

SR215E473MARTR1 | |
|---|---|
DigiKey Part Number | SR215E473MARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR215E473MARTR1 |
Description | CAP CER 0.047UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C473M5U5TA | KEMET | 6.592 | 399-4246-ND | €0.26000 | Direct |
| C322C473M5U5TA | KEMET | 5.042 | 399-4373-ND | €0.26000 | Direct |
| C322C473M1U5TA | KEMET | 2.970 | 399-4372-ND | €0.31000 | Upgrade |
| C315C473M5U5TA | KEMET | 3.425 | 399-4189-ND | €0.26000 | Similar |
| C316C473M5U5TA | KEMET | 0 | 399-9755-ND | €0.06220 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11002 | €330.06 |
| Unit Price without VAT: | €0.11002 |
|---|---|
| Unit Price with VAT: | €0.13202 |




