
SR212A560KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR212A560KARTR1TR-ND - Tape & Reel (TR) 478-SR212A560KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR212A560KARTR1 |
Description | CAP CER 56PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.26700 | €2.67 |
| 50 | €0.20200 | €10.10 |
| 100 | €0.17590 | €17.59 |
| 500 | €0.13030 | €65.15 |
| 1.000 | €0.11076 | €110.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11967 | €359.01 |
| 6.000 | €0.11322 | €679.32 |
| 9.000 | €0.10999 | €989.91 |
| 15.000 | €0.10641 | €1,596.15 |
| 21.000 | €0.10431 | €2,190.51 |
| 30.000 | €0.10230 | €3,069.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

