Direct

SR202A360JAA | |
|---|---|
DigiKey Part Number | SR202A360JAA-ND |
Manufacturer | |
Manufacturer Product Number | SR202A360JAA |
Description | CAP CER 36PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR152A360JAA | KYOCERA AVX | 0 | SR152A360JAA-ND | €0.11474 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.17876 | €178.76 |
| Unit Price without VAT: | €0.17876 |
|---|---|
| Unit Price with VAT: | €0.21451 |


