Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

SR155C471KAA | |
|---|---|
DigiKey Part Number | SR155C471KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR155C471KAA |
Description | CAP CER 470PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR075C471KARTR1 | KYOCERA AVX | 0 | SR075C471KARTR1-ND | €0.11428 | Direct |
| SR071C471KAATR1 | KYOCERA AVX | 0 | SR071C471KAATR1-ND | €0.08906 | Upgrade |
| SR071C471KARTR1 | KYOCERA AVX | 0 | SR071C471KARTR1-ND | €0.09381 | Upgrade |
| SR151C471JAA | KYOCERA AVX | 0 | SR151C471JAA-ND | €0.14687 | Upgrade |
| SR151C471JAR | KYOCERA AVX | 0 | SR151C471JAR-ND | €0.14687 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09458 | €189.16 |
| Unit Price without VAT: | €0.09458 |
|---|---|
| Unit Price with VAT: | €0.11350 |





