Upgrade
Upgrade

SR151A4R7CAA | |
|---|---|
DigiKey Part Number | SR151A4R7CAA-ND |
Manufacturer | |
Manufacturer Product Number | SR151A4R7CAA |
Description | CAP CER 4.7PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151A4R7CAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±0.25pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR152A4R7CAA | KYOCERA AVX | 0 | SR152A4R7CAA-ND | €0.27077 | Upgrade |
| SR152A4R7CAR | KYOCERA AVX | 0 | SR152A4R7CAR-ND | €0.31041 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.27077 | €812.31 |
| Unit Price without VAT: | €0.27077 |
|---|---|
| Unit Price with VAT: | €0.32492 |


