
SNAI30471M250BK | |
|---|---|
DigiKey Part Number | 478-SNAI30471M250BK-ND |
Manufacturer | |
Manufacturer Product Number | SNAI30471M250BK |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.61 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM251VSN471MR30S | Chemi-Con | 591 | 565-ELXM251VSN471MR30S-ND | €5.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.74000 | €4.74 |
| 10 | €3.25900 | €32.59 |
| 50 | €2.66800 | €133.40 |
| Unit Price without VAT: | €4.74000 |
|---|---|
| Unit Price with VAT: | €5.68800 |

