SL151C103KABTR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL505C475KAB

DigiKey Part Number
478-SL505C475KAB-ND
Manufacturer
Manufacturer Product Number
SL505C475KAB
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SL505C475KAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max)
0.560" (14.22mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.16mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€3.83938€1,919.69
Manufacturers Standard Package
Unit Price without VAT:€3.83938
Unit Price with VAT:€4.60726