
SA405C274KAA | |
|---|---|
DigiKey Part Number | SA405C274KAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA405C274KAA |
Description | CAP CER 0.27UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA405C274KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |

