
SA305E105ZAC | |
|---|---|
DigiKey Part Number | SA305E105ZAC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA305E105ZAC |
Description | CAP CER 1UF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA305E105ZAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance -20%, +80% | Lead Style Straight |
Voltage - Rated |

