Similar

SA305C104KAR | |
|---|---|
DigiKey Part Number | 478-5207-2-ND - Tape & Reel (TR) 478-5207-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA305C104KAR |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA305C104KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A104K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 148.181 | 1109PHCT-ND | €0.25000 | Similar |


