
SA205C333JAR | |
|---|---|
DigiKey Part Number | SA205C333JAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA205C333JAR |
Description | CAP CER 0.033UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA205C333JAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |

