
SA101A561GAR | |
|---|---|
DigiKey Part Number | 478-SA101A561GARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101A561GAR |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101A561GAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.31234 | €2,342.55 |
| Unit Price without VAT: | €0.31234 |
|---|---|
| Unit Price with VAT: | €0.37481 |

