
REH1012100M250K | |
|---|---|
DigiKey Part Number | 478-REH1012100M250KCT-ND - Cut Tape (CT) 478-REH1012100M250KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1012100M250K |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23500 | €2.35 |
| 50 | €0.17260 | €8.63 |
| 100 | €0.15300 | €15.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.11600 | €69.60 |
| 1.200 | €0.10576 | €126.91 |
| 1.800 | €0.10058 | €181.04 |
| 3.000 | €0.09482 | €284.46 |
| 4.200 | €0.09142 | €383.96 |
| 6.000 | €0.08815 | €528.90 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

