
REH0811101M035K | |
|---|---|
DigiKey Part Number | 478-REH0811101M035KCT-ND - Cut Tape (CT) 478-REH0811101M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH0811101M035K |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 252 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17200 | €1.72 |
| 50 | €0.12540 | €6.27 |
| 100 | €0.11060 | €11.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | €0.07733 | €73.46 |
| 1.900 | €0.07047 | €133.89 |
| 2.850 | €0.06701 | €190.98 |
| 4.750 | €0.06315 | €299.96 |
| 6.650 | €0.06088 | €404.85 |
| 9.500 | €0.05869 | €557.55 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

