1.5 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1220152M016K

DigiKey Part Number
478-REF1220152M016KCT-ND - Cut Tape (CT)
478-REF1220152M016KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1220152M016K
Description
CAP ALUM 1.5MF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.446 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.41 A @ 100 kHz
Part Status
Active
Impedance
29 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZM250ELL152MK20SChemi-Con924565-EKZM250ELL152MK20S-ND€1.10000Parametric Equivalent
In-Stock: 378
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.74000€0.74
10€0.46400€4.64
50€0.35000€17.50
100€0.31370€31.37
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.25736€128.68
1.000€0.23728€237.28
1.500€0.22713€340.69
2.500€0.21582€539.55
3.500€0.20917€732.10
5.000€0.20275€1,013.75
Manufacturers Standard Package
Unit Price without VAT:€0.74000
Unit Price with VAT:€0.88800