100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1013101M063K

DigiKey Part Number
478-REF1013101M063KCT-ND - Cut Tape (CT)
478-REF1013101M063KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1013101M063K
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Ripple Current @ High Frequency
420 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.256
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.23800€2.38
50€0.17500€8.75
100€0.15500€15.50
Tape & Box (TB)
QuantityUnit PriceExt Price
600€0.11752€70.51
1.200€0.10715€128.58
1.800€0.10192€183.46
3.000€0.09607€288.21
4.200€0.09263€389.05
6.000€0.08931€535.86
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.46800