
REF0816331M025K | |
|---|---|
DigiKey Part Number | 478-REF0816331M025KCT-ND - Cut Tape (CT) 478-REF0816331M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0816331M025K |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 522.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.045 A @ 100 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20700 | €2.07 |
| 50 | €0.15200 | €7.60 |
| 100 | €0.13430 | €13.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | €0.10241 | €97.29 |
| 1.900 | €0.08678 | €164.88 |
| 2.850 | €0.08268 | €235.64 |
| 4.750 | €0.07811 | €371.02 |
| 6.650 | €0.07542 | €501.54 |
| 9.500 | €0.07282 | €691.79 |
| 11.400 | €0.07159 | €816.13 |
| 22.800 | €0.06740 | €1,536.72 |
| 23.750 | €0.06718 | €1,595.53 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

