Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REA1321471M035B | |
|---|---|
DigiKey Part Number | 478-REA1321471M035B-ND |
Manufacturer | |
Manufacturer Product Number | REA1321471M035B |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 812 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.906" (23.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA1321471M035K | KYOCERA AVX | 366 | 478-REA1321471M035KCT-ND | €0.88000 | Parametric Equivalent |
| REA1321471M050B | KYOCERA AVX | 0 | 478-REA1321471M050B-ND | €0.37330 | Parametric Equivalent |
| REA1321471M050K | KYOCERA AVX | 338 | 478-REA1321471M050KCT-ND | €0.90000 | Parametric Equivalent |
| 477KBM050M | CORNELL DUBILIER KNOWLES | 14.379 | 477KBM050M-ND | €0.99000 | Parametric Equivalent |
| 477KXM050M | CORNELL DUBILIER KNOWLES | 2.656 | 1572-1153-ND | €1.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | €0.36399 | €764.38 |
| Unit Price without VAT: | €0.36399 |
|---|---|
| Unit Price with VAT: | €0.43679 |














