
REA10134R7M200K | |
|---|---|
DigiKey Part Number | 478-REA10134R7M200KCT-ND - Cut Tape (CT) 478-REA10134R7M200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA10134R7M200K |
Description | CAP ALUM 4.7UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 70 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.21200 | €2.12 |
| 50 | €0.15600 | €7.80 |
| 100 | €0.13810 | €13.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.10053 | €60.32 |
| 1.200 | €0.09143 | €109.72 |
| 1.800 | €0.08682 | €156.28 |
| 3.000 | €0.08168 | €245.04 |
| 4.200 | €0.07866 | €330.37 |
| 6.000 | €0.07574 | €454.44 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

