Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REA1013331M025B | |
|---|---|
DigiKey Part Number | 478-REA1013331M025B-ND |
Manufacturer | |
Manufacturer Product Number | REA1013331M025B |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 490 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA1013331M025K | KYOCERA AVX | 555 | 478-REA1013331M025KCT-ND | €0.35000 | Parametric Equivalent |
| 25YXF330MEFCT810X12.5 | Rubycon | 0 | 1189-4164-1-ND | €0.40000 | Parametric Equivalent |
| 25YXF330MT810X12.5 | Rubycon | 0 | 25YXF330MT810X12.5-ND | €0.15850 | Parametric Equivalent |
| 25YXG330MEFC10X12.5 | Rubycon | 8 | 1189-2235-ND | €0.59000 | Parametric Equivalent |
| 25YXG330MEFCRX10X12.5 | Rubycon | 0 | 1189-25YXG330MEFCRX10X12.5-ND | €0.14052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.400 | €0.11846 | €521.22 |
| Unit Price without VAT: | €0.11846 |
|---|---|
| Unit Price with VAT: | €0.14215 |










