
REA1013330M100K | |
|---|---|
DigiKey Part Number | 478-REA1013330M100KCT-ND - Cut Tape (CT) 478-REA1013330M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1013330M100K |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 248 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXF33MEFC10X12.5 | Rubycon | 154 | 1189-4039-ND | €0.42000 | Parametric Equivalent |
| UPJ2A330MPD6TD | Nichicon | 455 | 493-11883-1-ND | €0.71000 | Parametric Equivalent |
| UPW2A330MPD1TD | Nichicon | 1.775 | 493-11790-1-ND | €0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.21200 | €2.12 |
| 50 | €0.15520 | €7.76 |
| 100 | €0.13730 | €13.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12953 | €388.59 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

