1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA05111R0M050K

DigiKey Part Number
478-REA05111R0M050KCT-ND - Cut Tape (CT)
478-REA05111R0M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA05111R0M050K
Description
CAP ALUM 1UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
27.2 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.120
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.10300€1.03
50€0.07380€3.69
100€0.06450€6.45
500€0.04856€24.28
1.000€0.04351€43.51
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.03928€78.56
4.000€0.03577€143.08
6.000€0.03399€203.94
10.000€0.03201€320.10
14.000€0.03085€431.90
20.000€0.02972€594.40
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20400