
MR071C155KAA | |
|---|---|
DigiKey Part Number | MR071C155KAA-ND |
Manufacturer | |
Manufacturer Product Number | MR071C155KAA |
Description | CAP CER 1.5UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.490" L x 0.140" W (12.44mm x 3.55mm) |
Capacitance | Height - Seated (Max) 0.490" (12.44mm) |
Tolerance ±10% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €13.40230 | €4,020.69 |
| Unit Price without VAT: | €13.40230 |
|---|---|
| Unit Price with VAT: | €16.08276 |

