
MR071A123JAA | |
|---|---|
DigiKey Part Number | MR071A123JAA-ND |
Manufacturer | |
Manufacturer Product Number | MR071A123JAA |
Description | CAP CER 0.012UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.490" L x 0.140" W (12.44mm x 3.55mm) |
Capacitance | Height - Seated (Max) 0.490" (12.44mm) |
Tolerance ±5% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €4.67523 | €1,402.57 |
| Unit Price without VAT: | €4.67523 |
|---|---|
| Unit Price with VAT: | €5.61028 |

