Upgrade
Direct

MR051A391JAA | |
|---|---|
DigiKey Part Number | MR051A391JAA-ND |
Manufacturer | |
Manufacturer Product Number | MR051A391JAA |
Description | CAP CER 390PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR051A391GAA | KYOCERA AVX | 0 | MR051A391GAA-ND | €4.37127 | Upgrade |
| K391J15C0GH5UK5 | Vishay Beyschlag/Draloric/BC Components | 0 | K391J15C0GH5UK5-ND | €0.09088 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.48609 | €3,486.09 |
| Unit Price without VAT: | €3.48609 |
|---|---|
| Unit Price with VAT: | €4.18331 |



