Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade

MR045C103MAA | |
|---|---|
DigiKey Part Number | MR045C103MAA-ND |
Manufacturer | |
Manufacturer Product Number | MR045C103MAA |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR041C103KAA | KYOCERA AVX | 0 | MR041C103KAA-ND | €4.99316 | Upgrade |
| MR041C103KAT | KYOCERA AVX | 0 | MR041C103KAT-ND | €0.51365 | Upgrade |
| MR045C103JAATR1 | KYOCERA AVX | 0 | MR045C103JAATR1-ND | €1.64696 | Upgrade |
| MR045C103KAA | KYOCERA AVX | 0 | MR045C103KAA-ND | €1.56156 | Upgrade |
| K103M15X7RH53K2 | Vishay Beyschlag/Draloric/BC Components | 0 | K103M15X7RH53K2-ND | €0.05485 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.49270 | €1,492.70 |
| Unit Price without VAT: | €1.49270 |
|---|---|
| Unit Price with VAT: | €1.79124 |




