Similar

MR041A332KAA | |
|---|---|
DigiKey Part Number | MR041A332KAA-ND |
Manufacturer | |
Manufacturer Product Number | MR041A332KAA |
Description | CAP CER 3300PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR051A332KAA | KYOCERA AVX | 0 | MR051A332KAA-ND | €3.32029 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.12610 | €5,126.10 |
| Unit Price without VAT: | €5.12610 |
|---|---|
| Unit Price with VAT: | €6.15132 |


