
ML03511R8BAT2A | |
|---|---|
DigiKey Part Number | 478-6715-2-ND - Tape & Reel (TR) 478-6715-1-ND - Cut Tape (CT) 478-6715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03511R8BAT2A |
Description | CAP CER 1.8PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03511R8BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.27900 | €2.79 |
| 100 | €0.18770 | €18.77 |
| 1.000 | €0.14060 | €140.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.30300 | €3.03 |
| 50 | €0.22240 | €11.12 |
| 100 | €0.19730 | €19.73 |
| 500 | €0.15452 | €77.26 |
| 1.000 | €0.14119 | €141.19 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

