M39006/22-0192 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €102.97450
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €102.97450
Datasheet

Similar


Vishay Sprague
In Stock: 31
Unit Price: €46.45000
Datasheet

Similar


Vishay Sprague
In Stock: 59
Unit Price: €57.30000
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 4.52Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0192

DigiKey Part Number
1010-1345-ND
Manufacturer
Manufacturer Product Number
M39006/22-0192
Description
CAP TANT 22UF 5% 100V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 4.52Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Tray
Size / Dimension
0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Part Status
Active
Manufacturer Size Code
T2
Capacitance
Features
High Reliability, Wet Tantalum
Tolerance
±5%
Failure Rate
M (1%)
Voltage - Rated
100 V
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39006/22
ESR (Equivalent Series Resistance)
4.52Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39006/22-0190KYOCERA AVX01010-1340-ND€102.97450Similar
M39006/22-0191KYOCERA AVX01010-1344-ND€102.97450Similar
M39006/22-0411Vishay Sprague31M39006/22-0411-ND€46.45000Similar
M39006/22-0631Vishay Sprague591012-1021-ND€57.30000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20€102.97450€2,059.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€102.97450
Unit Price with VAT:€123.56940