Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

LD063C104KAB2A | |
|---|---|
DigiKey Part Number | LD063C104KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD063C104KAB2A |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD063C104KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR71H104JM | KYOCERA AVX | 4.044 | 478-KGM31BR71H104JMCT-ND | €0.23000 | Upgrade |
| LD061C104JAB2A | KYOCERA AVX | 0 | LD061C104JAB2A-ND | €0.12971 | Upgrade |
| LD061C104KAB2A | KYOCERA AVX | 1.888 | 478-6059-1-ND | €0.49000 | Upgrade |
| LD065C104JAB2A | KYOCERA AVX | 8.529 | 478-LD065C104JAB2ACT-ND | €0.57000 | Upgrade |
| LD065C104KAB2A | KYOCERA AVX | 23.907 | 478-4932-1-ND | €0.53000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.14133 | €1,130.64 |
| Unit Price without VAT: | €0.14133 |
|---|---|
| Unit Price with VAT: | €0.16960 |




