Direct
Upgrade

LD061C472KAB2A | |
|---|---|
DigiKey Part Number | LD061C472KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD061C472KAB2A |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD061C472KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C472K1RALTU | KEMET | 0 | 399-C1206C472K1RALTUTR-ND | €0.07021 | Direct |
| C1206C472K2RALTU | KEMET | 0 | 399-C1206C472K2RALTUTR-ND | €0.08249 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.12723 | €1,017.84 |
| Unit Price without VAT: | €0.12723 |
|---|---|
| Unit Price with VAT: | €0.15268 |


