Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LD055C101KAB2A | |
|---|---|
DigiKey Part Number | LD055C101KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD055C101KAB2A |
Description | CAP CER 100PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C101KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C101JAT2A | KYOCERA AVX | 21.770 | 478-12757-1-ND | €0.18000 | Upgrade |
| 08051C101KAT2A | KYOCERA AVX | 13.103 | 478-08051C101KAT2ACT-ND | €0.09000 | Upgrade |
| 08052C101KAT2A | KYOCERA AVX | 37.798 | 478-12764-1-ND | €0.11000 | Upgrade |
| 08055C101JAT2A | KYOCERA AVX | 23.827 | 478-12784-1-ND | €0.09000 | Upgrade |
| 08051A101FA12A | KYOCERA AVX | 0 | 08051A101FA12A-ND | €0.90302 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.12617 | €1,009.36 |
| Unit Price without VAT: | €0.12617 |
|---|---|
| Unit Price with VAT: | €0.15140 |


