Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD035A120JAB2A | |
|---|---|
DigiKey Part Number | 478-LD035A120JAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD035A120JAB2A |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A120JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A120J4T4A | KYOCERA AVX | 0 | 478-KAM15ACG1H120JMTR-ND | €0.01533 | Parametric Equivalent |
| 06035A120JA7F6J | KYOCERA AVX | 0 | 478-06035A120JA7F6JTR-ND | €1.15012 | Parametric Equivalent |
| KAM15ACG1H120JT | KYOCERA AVX | 2.476 | 478-KAM15ACG1H120JTCT-ND | €0.11000 | Parametric Equivalent |
| KGM15ACG1H120JM | KYOCERA AVX | 14.940 | 478-KGM15ACG1H120JMCT-ND | €0.16000 | Parametric Equivalent |
| KGM15ACG1H120JT | KYOCERA AVX | 46.515 | 478-KGM15ACG1H120JTCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.17763 | €1,421.04 |
| Unit Price without VAT: | €0.17763 |
|---|---|
| Unit Price with VAT: | €0.21316 |



