Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD02ZC104KAB2A | |
|---|---|
DigiKey Part Number | 478-LD02ZC104KAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD02ZC104KAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD02ZC104KAB2A Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU02ZC104KA72A | KYOCERA AVX | 0 | AU02ZC104KA72A-ND | €0.91003 | Parametric Equivalent |
| C0402C104K8RAC3020 | KEMET | 0 | 399-C0402C104K8RAC3020TR-ND | €0.01216 | Parametric Equivalent |
| C0402C104K8RAC3121 | KEMET | 0 | 399-C0402C104K8RAC3121TR-ND | €0.00995 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €3.71831 | €37,183.10 |
| Unit Price without VAT: | €3.71831 |
|---|---|
| Unit Price with VAT: | €4.46197 |



