5.6 nH Unshielded Multilayer Inductor 350 mA 400mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 nH Unshielded Multilayer Inductor 350 mA 400mOhm Max 0201 (0603 Metric)
AVX LCCI Series Inductors | Datasheet Preview

LCCI0201S5N6GTAR

DigiKey Part Number
478-LCCI0201S5N6GTARTR-ND - Tape & Reel (TR)
478-LCCI0201S5N6GTARCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LCCI0201S5N6GTAR
Description
FIXED IND 5.6NH 350MA 400 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 350 mA 400mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
400mOhm Max
Mfr
Q @ Freq
5 @ 100MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201
Tolerance
±0.3nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00969€145.35
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600