
L06036R8CGSTR | |
|---|---|
DigiKey Part Number | 478-4334-2-ND - Tape & Reel (TR) 478-4334-1-ND - Cut Tape (CT) 478-4334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L06036R8CGSTR |
Description | FIXED IND 6.8NH 300MA 300 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Thin Film Inductor 300 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L06036R8CGSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 23 @ 450MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.028" (0.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.39400 | €3.94 |
| 100 | €0.32370 | €32.37 |
| 1.000 | €0.26622 | €266.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24256 | €727.68 |
| 6.000 | €0.22875 | €1,372.50 |
| 9.000 | €0.22105 | €1,989.45 |
| 15.000 | €0.21172 | €3,175.80 |
| 21.000 | €0.20580 | €4,321.80 |
| 30.000 | €0.20164 | €6,049.20 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

